
GBU1010 | |
|---|---|
DigiKey Part Number | 1655-GBU1010-ND |
Manufacturer | |
Manufacturer Product Number | GBU1010 |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 20 | 16,99800 Kč | 339,96 Kč |
| 100 | 12,82350 Kč | 1 282,35 Kč |
| 500 | 10,01100 Kč | 5 005,50 Kč |
| 1 000 | 9,10578 Kč | 9 105,78 Kč |
| 2 000 | 8,34408 Kč | 16 688,16 Kč |
| 5 000 | 7,51980 Kč | 37 599,00 Kč |
| 10 000 | 7,01054 Kč | 70 105,40 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



