
GBU1010 | |
|---|---|
DigiKey Part Number | GBU1010DI-ND |
Manufacturer | |
Manufacturer Product Number | GBU1010 |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 20 | 33,20850 Kč | 664,17 Kč |
| 100 | 25,67640 Kč | 2 567,64 Kč |
| 500 | 20,62172 Kč | 10 310,86 Kč |
| 1 000 | 18,99710 Kč | 18 997,10 Kč |
| 2 000 | 17,63118 Kč | 35 262,36 Kč |
| 5 000 | 16,15397 Kč | 80 769,85 Kč |
| 10 000 | 15,53065 Kč | 155 306,50 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




