
ER3DB | |
|---|---|
DigiKey Part Number | 1655-ER3DBTR-ND - Tape & Reel (TR) 1655-ER3DBCT-ND - Cut Tape (CT) 1655-ER3DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3DB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,45890 Kč | 245,89 Kč |
| 500 | 1,81548 Kč | 907,74 Kč |
| 1 000 | 1,60719 Kč | 1 607,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34149 Kč | 4 024,47 Kč |
| 6 000 | 1,20742 Kč | 7 244,52 Kč |
| 9 000 | 1,13902 Kč | 10 251,18 Kč |
| 15 000 | 1,06212 Kč | 15 931,80 Kč |
| 21 000 | 1,01655 Kč | 21 347,55 Kč |
| 30 000 | 0,97226 Kč | 29 167,80 Kč |
| 75 000 | 0,87500 Kč | 65 625,00 Kč |
| 150 000 | 0,81492 Kč | 122 238,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


