
EGUARD0551P | |
|---|---|
DigiKey Part Number | 1655-EGUARD0551PTR-ND - Tape & Reel (TR) 1655-EGUARD0551PCT-ND - Cut Tape (CT) 1655-EGUARD0551PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGUARD0551P |
Description | TVS DIODE 5VWM 15VC DFN1006-2L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 60W | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,47300 Kč | 94,73 Kč |
| 100 | 6,09400 Kč | 609,40 Kč |
| 500 | 4,63690 Kč | 2 318,45 Kč |
| 1 000 | 4,16664 Kč | 4 166,64 Kč |
| 2 000 | 3,77079 Kč | 7 541,58 Kč |
| 5 000 | 3,34198 Kč | 16 709,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,07684 Kč | 30 768,40 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |




