
ESD133C | |
|---|---|
DigiKey Part Number | 1655-ESD133CTR-ND - Tape & Reel (TR) 1655-ESD133CCT-ND - Cut Tape (CT) 1655-ESD133CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD133C |
Description | TVS DIODE 33VWM 60VC DFN1006-2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,32660 Kč | 232,66 Kč |
| 500 | 1,71176 Kč | 855,88 Kč |
| 1 000 | 1,51228 Kč | 1 512,28 Kč |
| 2 000 | 1,34387 Kč | 2 687,74 Kč |
| 5 000 | 1,16106 Kč | 5 805,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04788 Kč | 10 478,80 Kč |
| 20 000 | 0,95261 Kč | 19 052,20 Kč |
| 30 000 | 0,90403 Kč | 27 120,90 Kč |
| 50 000 | 0,84944 Kč | 42 472,00 Kč |
| 70 000 | 0,81711 Kč | 57 197,70 Kč |
| 100 000 | 0,78568 Kč | 78 568,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





