
DSS24 | |
|---|---|
DigiKey Part Number | 1655-DSS24TR-ND - Tape & Reel (TR) 1655-DSS24CT-ND - Cut Tape (CT) 1655-DSS24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS24 |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62310 Kč | 162,31 Kč |
| 500 | 1,18470 Kč | 592,35 Kč |
| 1 000 | 1,04234 Kč | 1 042,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86071 Kč | 2 582,13 Kč |
| 6 000 | 0,76895 Kč | 4 613,70 Kč |
| 9 000 | 0,72207 Kč | 6 498,63 Kč |
| 15 000 | 0,66939 Kč | 10 040,85 Kč |
| 21 000 | 0,63815 Kč | 13 401,15 Kč |
| 30 000 | 0,60777 Kč | 18 233,10 Kč |
| 75 000 | 0,54105 Kč | 40 578,75 Kč |
| 150 000 | 0,49981 Kč | 74 971,50 Kč |
| 300 000 | 0,46514 Kč | 139 542,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


