
DSS24 | |
|---|---|
DigiKey Part Number | 5399-DSS24TR-ND - Tape & Reel (TR) 5399-DSS24CT-ND - Cut Tape (CT) 5399-DSS24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS24 |
Description | 40V 550MV@2A 2A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 500 | 0,64884 Kč | 324,42 Kč |
| 1 000 | 0,56611 Kč | 566,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46042 Kč | 1 381,26 Kč |
| 6 000 | 0,40687 Kč | 2 441,22 Kč |
| 9 000 | 0,37948 Kč | 3 415,32 Kč |
| 15 000 | 0,34866 Kč | 5 229,90 Kč |
| 21 000 | 0,33039 Kč | 6 938,19 Kč |
| 30 000 | 0,31260 Kč | 9 378,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



