Bridge Rectifier Single Phase Standard 100 V Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 100 V Through Hole DB-M
4-EDIP (0.321", 8.15mm)

DF02

DigiKey Part Number
1655-DF02-ND
Manufacturer
Manufacturer Product Number
DF02
Description
BRIDGE RECT 1PHASE 100V 1A DB-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB-M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93550 Kč293,55 Kč
5002,17918 Kč1 089,59 Kč
1 0001,93413 Kč1 934,13 Kč
2 5001,66842 Kč4 171,05 Kč
5 0001,50383 Kč7 519,15 Kč
10 0001,36523 Kč13 652,30 Kč
50 0001,12239 Kč56 119,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč