SC-79, SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-79, SOD 523
SC-79, SOD 523

CESD3V3D5

DigiKey Part Number
1655-CESD3V3D5TR-ND - Tape & Reel (TR)
1655-CESD3V3D5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CESD3V3D5
Description
TVS DIODE 3.3VWM 13VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13V Clamp 16A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
210W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,65200 Kč26,52 Kč
1001,63980 Kč163,98 Kč
5001,19774 Kč598,87 Kč
1 0001,05397 Kč1 053,97 Kč
2 0000,93262 Kč1 865,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,74378 Kč5 950,24 Kč
16 0000,67102 Kč10 736,32 Kč
24 0000,63392 Kč15 214,08 Kč
40 0000,59220 Kč23 688,00 Kč
56 0000,56749 Kč31 779,44 Kč
80 0000,54345 Kč43 476,00 Kč
200 0000,49071 Kč98 142,00 Kč
400 0000,46047 Kč184 188,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč