
RH100-25.000-10-F-1010-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-10-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-10-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-10-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-10-F-1010-EXT-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-25.000-10-F-1010-EXT-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,83700 Kč | 38,37 Kč |
| 25 | 3,62880 Kč | 90,72 Kč |
| 50 | 3,47860 Kč | 173,93 Kč |
| 100 | 3,33480 Kč | 333,48 Kč |
| 250 | 3,15420 Kč | 788,55 Kč |
| 500 | 3,02364 Kč | 1 511,82 Kč |
| 1 000 | 2,89829 Kč | 2 898,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30523 Kč | 6 915,69 Kč |
| 6 000 | 2,20981 Kč | 13 258,86 Kč |
| 9 000 | 2,15588 Kč | 19 402,92 Kč |
| 15 000 | 2,08979 Kč | 31 346,85 Kč |
| 21 000 | 2,04737 Kč | 42 994,77 Kč |
| 30 000 | 2,00337 Kč | 60 101,10 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |











