
BZX84C2V7 | |
|---|---|
DigiKey Part Number | 1655-BZX84C2V7TR-ND - Tape & Reel (TR) 1655-BZX84C2V7CT-ND - Cut Tape (CT) 1655-BZX84C2V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7 |
Description | DIODE ZENER 2.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B2V7_R1_00001 | Panjit International Inc. | 365 | 3757-BZX84B2V7_R1_00001CT-ND | 2,31000 Kč | Parametric Equivalent |
| BZX84C2V7-AU_R1_000A1 | Panjit International Inc. | 940 | 3757-BZX84C2V7-AU_R1_000A1CT-ND | 2,52000 Kč | Parametric Equivalent |
| BZX84C2V7_R1_00001 | Panjit International Inc. | 3 000 | 3757-BZX84C2V7_R1_00001CT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72990 Kč | 364,95 Kč |
| 1 000 | 0,63750 Kč | 637,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48127 Kč | 1 443,81 Kč |
| 6 000 | 0,42605 Kč | 2 556,30 Kč |
| 9 000 | 0,39782 Kč | 3 580,38 Kč |
| 15 000 | 0,36607 Kč | 5 491,05 Kč |
| 21 000 | 0,34723 Kč | 7 291,83 Kč |
| 30 000 | 0,32889 Kč | 9 866,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

