
BZX84C2V7_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C2V7_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C2V7_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C2V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7_R1_00001 |
Description | DIODE ZENER 2.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50808 Kč | 1 524,24 Kč |
| 6 000 | 0,45013 Kč | 2 700,78 Kč |
| 9 000 | 0,42054 Kč | 3 784,86 Kč |
| 15 000 | 0,38722 Kč | 5 808,30 Kč |
| 21 000 | 0,36747 Kč | 7 716,87 Kč |
| 30 000 | 0,34824 Kč | 10 447,20 Kč |
| 75 000 | 0,30600 Kč | 22 950,00 Kč |
| 150 000 | 0,27987 Kč | 41 980,50 Kč |
| 300 000 | 0,25789 Kč | 77 367,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

