
83CNQ100 | |
---|---|
DigiKey Part Number | 1655-1732-ND |
Manufacturer | |
Manufacturer Product Number | 83CNQ100 |
Description | DIODE MODULE SCHOT 100V 40A PRM2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Chassis Mount PRM2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | PRM2 | |
Supplier Device Package | PRM2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 491,38000 Kč | 491,38 Kč |
48 | 298,59813 Kč | 14 332,71 Kč |
144 | 290,49313 Kč | 41 831,01 Kč |
Unit Price without VAT: | 491,38000 Kč |
---|---|
Unit Price with VAT: | 594,56980 Kč |