Diode Array 1 Pair Common Cathode 45 V 40A Chassis Mount PRM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80CNQ045

DigiKey Part Number
1655-2138-ND
Manufacturer
Manufacturer Product Number
80CNQ045
Description
DIODE MODULE SCHOTT 45V 40A PRM2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 40A Chassis Mount PRM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
PRM2
Supplier Device Package
PRM2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1469,84000 Kč469,84 Kč
48283,81104 Kč13 622,93 Kč
144273,49799 Kč39 383,71 Kč
Manufacturers Standard Package
Unit Price without VAT:469,84000 Kč
Unit Price with VAT:568,50640 Kč