


SEAF-10-06.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-10-06.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-10-06.0-S-04-1-A-K-TRCT-ND - Cut Tape (CT) 612-SEAF-10-06.0-S-04-1-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-06.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-06.0-S-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 180,52000 Kč | 1 805,20 Kč |
| 25 | 169,21880 Kč | 4 230,47 Kč |
| 50 | 161,13440 Kč | 8 056,72 Kč |
| 100 | 153,44500 Kč | 15 344,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 133,82058 Kč | 43 491,69 Kč |
| 650 | 122,05071 Kč | 79 332,96 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |



