


63SPD100A | |
|---|---|
DigiKey Part Number | 1655-2107-ND |
Manufacturer | |
Manufacturer Product Number | 63SPD100A |
Description | DIODE SCHOTTK 100V 60A MINI SPD4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 60A Surface Mount Mini SPD-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 60A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SPD-4 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,67000 Kč | 566,67 Kč |
| 10 | 412,91700 Kč | 4 129,17 Kč |
| 320 | 346,84084 Kč | 110 989,07 Kč |
| Unit Price without VAT: | 566,67000 Kč |
|---|---|
| Unit Price with VAT: | 685,67070 Kč |


