
243NQ080R-1 | |
|---|---|
DigiKey Part Number | 1655-243NQ080R-1-ND |
Manufacturer | |
Manufacturer Product Number | 243NQ080R-1 |
Description | DIODE SCHOTTKY 80V 240A PRM11 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 240A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 80 V | |
Capacitance @ Vr, F | 4800pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,05000 Kč | 447,05 Kč |
| 27 | 285,77519 Kč | 7 715,93 Kč |
| 108 | 256,99806 Kč | 27 755,79 Kč |
| Unit Price without VAT: | 447,05000 Kč |
|---|---|
| Unit Price with VAT: | 540,93050 Kč |


