
203CMQ080R | |
---|---|
DigiKey Part Number | 1655-203CMQ080R-ND |
Manufacturer | |
Manufacturer Product Number | 203CMQ080R |
Description | DIODE MODULE SCHOT 80V 100A PRM4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100A Chassis Mount PRM4 Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | PRM4 Isolated | |
Supplier Device Package | PRM4 (Isolated) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 604,90000 Kč | 604,90 Kč |
18 | 414,33167 Kč | 7 457,97 Kč |
108 | 377,66907 Kč | 40 788,26 Kč |
Unit Price without VAT: | 604,90000 Kč |
---|---|
Unit Price with VAT: | 731,92900 Kč |