1N4001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,58776 Kč
Datasheet

Direct


onsemi
In Stock: 75 181
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 32 884
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 261
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 2 466
Unit Price: 6,51000 Kč
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001

DigiKey Part Number
1655-1N4001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4001GSMC Diode Solutions01N4001GSMC-ND0,58776 KčDirect
1N4001Gonsemi75 1811N4001GOS-ND5,25000 KčDirect
1N4001RLGonsemi32 8841N4001RLGOSCT-ND5,46000 KčSimilar
1N4933-TDiodes Incorporated11 2611N4933DICT-ND6,09000 KčSimilar
1N4933Gonsemi2 4661N4933GOS-ND6,51000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes