Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4933-T

DigiKey Part Number
1N4933DITR-ND - Tape & Reel (TR)
1N4933DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4933-T
Description
DIODE STANDARD 50V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4933-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
200 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4933-E3/54Vishay General Semiconductor - Diodes Division11 7841N4933-E3/54GICT-ND0,53000 KčDirect
In-Stock: 11 261
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,73800 Kč37,38 Kč
1002,32660 Kč232,66 Kč
5001,71176 Kč855,88 Kč
1 0001,51228 Kč1 512,28 Kč
2 0001,34387 Kč2 687,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,16106 Kč5 805,30 Kč
10 0001,04788 Kč10 478,80 Kč
15 0000,99017 Kč14 852,55 Kč
25 0000,92526 Kč23 131,50 Kč
35 0000,88682 Kč31 038,70 Kč
50 0000,84944 Kč42 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč