15KPA20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 81,92363 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 355,00238 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 341,34844 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 74,65479 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 237,18918 Kč
Datasheet
30KPA400CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA20A

DigiKey Part Number
1655-15KPA20ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA20A
Description
TVS DIODE 20VWM 34.3VC P600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34.3V Clamp 440.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.34V
Voltage - Clamping (Max) @ Ipp
34.3V
Current - Peak Pulse (10/1000µs)
440.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 20034,99049 Kč111 969,57 Kč
Unit Price without VAT:34,99049 Kč
Unit Price with VAT:42,33849 Kč