15KPA20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 355,00238 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 341,34844 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 63,97845 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 74,65470 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 74,65479 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 981
Unit Price: 53,89000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 34,99049 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 237,18918 Kč
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA20A

DigiKey Part Number
15KPA20A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA20A
Description
TVS DIODE 20VWM 34.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34.3V Clamp 440.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA20A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.34V
Voltage - Clamping (Max) @ Ipp
34.3V
Current - Peak Pulse (10/1000µs)
440.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80081,92363 Kč65 538,90 Kč
Manufacturers Standard Package
Unit Price without VAT:81,92363 Kč
Unit Price with VAT:99,12759 Kč