Diode Array 1 Pair Common Cathode 30 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12CWQ03FN

DigiKey Part Number
1655-12CWQ03FNTR-ND - Tape & Reel (TR)
1655-12CWQ03FNCT-ND - Cut Tape (CT)
1655-12CWQ03FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12CWQ03FN
Description
DIODE ARRAY SCHOTTKY 30V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
470 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,33400 Kč133,34 Kč
1008,70370 Kč870,37 Kč
5006,71222 Kč3 356,11 Kč
1 0006,07052 Kč6 070,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,32938 Kč13 323,45 Kč
5 0004,90270 Kč24 513,50 Kč
7 5004,68527 Kč35 139,53 Kč
12 5004,44101 Kč55 512,63 Kč
17 5004,29637 Kč75 186,47 Kč
25 0004,26521 Kč106 630,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč