
122NQ030-1 | |
|---|---|
DigiKey Part Number | 1655-1716-ND |
Manufacturer | |
Manufacturer Product Number | 122NQ030-1 |
Description | DIODE SCHOTTKY 30V 120A PRM11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 120A Chassis Mount PRM1-1 (Half Pak Module) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 30 V | |
Capacitance @ Vr, F | 7400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PRM1-1 (Half Pak Module) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,33000 Kč | 720,33 Kč |
| 27 | 479,51889 Kč | 12 947,01 Kč |
| 108 | 469,05250 Kč | 50 657,67 Kč |
| Unit Price without VAT: | 720,33000 Kč |
|---|---|
| Unit Price with VAT: | 871,59930 Kč |


