
10MQ040N | |
|---|---|
DigiKey Part Number | 1655-10MQ040NTR-ND - Tape & Reel (TR) 1655-10MQ040NCT-ND - Cut Tape (CT) 1655-10MQ040NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10MQ040N |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 45pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 2,24050 Kč | 224,05 Kč |
| 500 | 1,64540 Kč | 822,70 Kč |
| 1 000 | 1,45285 Kč | 1 452,85 Kč |
| 2 000 | 1,29033 Kč | 2 580,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,11386 Kč | 5 569,30 Kč |
| 10 000 | 1,00454 Kč | 10 045,40 Kč |
| 15 000 | 0,94882 Kč | 14 232,30 Kč |
| 25 000 | 0,88613 Kč | 22 153,25 Kč |
| 35 000 | 0,84900 Kč | 29 715,00 Kč |
| 50 000 | 0,81290 Kč | 40 645,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



