DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36A

DigiKey Part Number
1655-1.5KE36ATR-ND - Tape & Reel (TR)
1655-1.5KE36ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE36A
Description
TVS DIODE 30.8VWM DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,56000 Kč14,56 Kč
109,03000 Kč90,30 Kč
1005,80900 Kč580,90 Kč
5004,41378 Kč2 206,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2503,83463 Kč4 793,29 Kč
2 5003,47593 Kč8 689,83 Kč
3 7503,29312 Kč12 349,20 Kč
6 2503,08761 Kč19 297,56 Kč
8 7502,96591 Kč25 951,71 Kč
12 5002,84756 Kč35 594,50 Kč
31 2502,58785 Kč80 870,31 Kč
62 5002,54353 Kč158 970,62 Kč
Manufacturers Standard Package
Unit Price without VAT:14,56000 Kč
Unit Price with VAT:17,61760 Kč