49.9V Clamp 30.1A Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE36A

DigiKey Part Number
4786-1.5KE36ATR-ND - Tape & Reel (TR)
4786-1.5KE36ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE36A
Description
TVS DIODE 30.8VWM DO201AE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
49.9V
Mfr
Current - Peak Pulse (10/1000µs)
30.1A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-201AE, Axial
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
107,67500 Kč76,75 Kč
1004,88850 Kč488,85 Kč
5003,68058 Kč1 840,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2003,19888 Kč3 838,66 Kč
2 4002,88510 Kč6 924,24 Kč
3 6002,72506 Kč9 810,22 Kč
6 0002,54507 Kč15 270,42 Kč
8 4002,43845 Kč20 482,98 Kč
12 0002,33477 Kč28 017,24 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč