


V20E25P | |
|---|---|
DigiKey Part Number | F10947-ND |
Manufacturer | |
Manufacturer Product Number | V20E25P |
Description | VARISTOR 39V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 8 kA |
Series | Energy 120J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13500 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,45640 Kč | 286,41 Kč |
| 100 | 10,07900 Kč | 1 007,90 Kč |
| 250 | 9,42308 Kč | 2 355,77 Kč |
| 500 | 9,02788 Kč | 4 513,94 Kč |
| 1 000 | 8,70241 Kč | 8 702,41 Kč |
| 2 500 | 8,35855 Kč | 20 896,37 Kč |
| 5 000 | 8,18397 Kč | 40 919,85 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






