
SMT-M-060CT | |
|---|---|
DigiKey Part Number | 4797-SMT-M-060CT-ND |
Manufacturer | |
Manufacturer Product Number | SMT-M-060CT |
Description | CC AC/DC 3-65V PGM O/P 0.6-2.1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1A 3 ~ 65V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Smarts Electronic & Technology | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Triac |
Part Status Active | Features OCP, SCP |
DigiKey Programmable Not Verified | Ratings IP20 |
Type Constant Current | Operating Temperature -30°C ~ 60°C |
Topology AC DC Converter | Efficiency 80% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 100VAC | Size / Dimension 6.89" L x 2.44" W x 0.94" H (174.9mm x 62.0mm x 24.0mm) |
Voltage - Input (Max) 277VAC | Approval Agency cULus, FCC |
Voltage - Output 3 ~ 65V | Standard Number UL 8750 |
Current - Output (Max) 2.1A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,83000 Kč | 941,83 Kč |
| 5 | 860,58200 Kč | 4 302,91 Kč |
| 10 | 827,75500 Kč | 8 277,55 Kč |
| 25 | 786,24400 Kč | 19 656,10 Kč |
| 50 | 756,20800 Kč | 37 810,40 Kč |
| 100 | 727,29180 Kč | 72 729,18 Kč |
| 250 | 690,71748 Kč | 172 679,37 Kč |
| Unit Price without VAT: | 941,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,61430 Kč |




