
SMT-M-040CT | |
|---|---|
DigiKey Part Number | 4797-SMT-M-040CT-ND |
Manufacturer | |
Manufacturer Product Number | SMT-M-040CT |
Description | CC AC/DC 3-65V PGM O/P 0.3-1.4A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300mA ~ 1.4A (1.4A Default) 3 ~ 65V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer Smarts Electronic & Technology | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Triac |
Part Status Active | Features OCP, SCP |
DigiKey Programmable Not Verified | Ratings IP20 |
Type Constant Current | Operating Temperature -30°C ~ 60°C |
Topology AC DC Converter | Efficiency 80% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 100VAC | Size / Dimension 6.20" L x 2.13" W x 0.79" H (157.4mm x 54.0mm x 20.0mm) |
Voltage - Input (Max) 277VAC | Approval Agency cULus, FCC |
Voltage - Output 3 ~ 65V | Standard Number UL 8750 |
Current - Output (Max) 300mA ~ 1.4A (1.4A Default) | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,74000 Kč | 778,74 Kč |
| 5 | 711,67400 Kč | 3 558,37 Kč |
| 10 | 684,54000 Kč | 6 845,40 Kč |
| 25 | 650,22440 Kč | 16 255,61 Kč |
| 50 | 625,38560 Kč | 31 269,28 Kč |
| 100 | 601,47680 Kč | 60 147,68 Kč |
| 250 | 571,23548 Kč | 142 808,87 Kč |
| Unit Price without VAT: | 778,74000 Kč |
|---|---|
| Unit Price with VAT: | 942,27540 Kč |




