



TE60A1203F01 | |
|---|---|
DigiKey Part Number | 271-2930-ND |
Manufacturer | |
Manufacturer Product Number | TE60A1203F01 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 45.3" (1.15m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) | |
Approval Agency | CB, CE, CSA, UL | |
Weight | 0.882 lb (400.07 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,85000 Kč | 888,85 Kč |
| 5 | 817,36800 Kč | 4 086,84 Kč |
| 10 | 788,37000 Kč | 7 883,70 Kč |
| 25 | 751,61920 Kč | 18 790,48 Kč |
| 50 | 724,96020 Kč | 36 248,01 Kč |
| 100 | 699,24180 Kč | 69 924,18 Kč |
| 250 | 666,64704 Kč | 166 661,76 Kč |
| Unit Price without VAT: | 888,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,50850 Kč |





