
SLE18S2403B01 | |
|---|---|
DigiKey Part Number | 271-SLE18S2403B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE18S2403B01 |
Description | AC/DC WALL MOUNT ADAPTER 24V 17W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 17 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 17 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | |
Approval Agency | CB, CE, cULus, cURus, GS, RCM, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,55000 Kč | 235,55 Kč |
| 5 | 216,56200 Kč | 1 082,81 Kč |
| 10 | 208,85800 Kč | 2 088,58 Kč |
| 25 | 199,12440 Kč | 4 978,11 Kč |
| 50 | 192,06440 Kč | 9 603,22 Kč |
| 100 | 185,25050 Kč | 18 525,05 Kč |
| 250 | 184,18752 Kč | 46 046,88 Kč |
| Unit Price without VAT: | 235,55000 Kč |
|---|---|
| Unit Price with VAT: | 285,01550 Kč |





