
SLE12S1803B01 | |
---|---|
DigiKey Part Number | 271-SLE12S1803B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE12S1803B01 |
Description | AC/DC WALL MOUNT ADAPTER 18V 11W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 11 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 11 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -5°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.99" L x 1.19" W x 1.90" H (76.0mm x 30.3mm x 48.2mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 218,92000 Kč | 218,92 Kč |
5 | 201,34200 Kč | 1 006,71 Kč |
10 | 194,21900 Kč | 1 942,19 Kč |
25 | 185,16200 Kč | 4 629,05 Kč |
50 | 178,59220 Kč | 8 929,61 Kč |
100 | 172,25580 Kč | 17 225,58 Kč |
250 | 170,54604 Kč | 42 636,51 Kč |
Unit Price without VAT: | 218,92000 Kč |
---|---|
Unit Price with VAT: | 264,89320 Kč |