
NGB660S48K | |
|---|---|
DigiKey Part Number | 271-NGB660S48K-ND |
Manufacturer | |
Manufacturer Product Number | NGB660S48K |
Description | AC/DC CONVERTER 48V 450W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.38 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.55" H (152.4mm x 101.6mm x 39.4mm) | |
Approval Agency | CE, CSA, cURus, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 685,34000 Kč | 6 685,34 Kč |
| 5 | 6 367,22400 Kč | 31 836,12 Kč |
| 10 | 6 234,91500 Kč | 62 349,15 Kč |
| 32 | 6 019,10281 Kč | 192 611,29 Kč |
| Unit Price without VAT: | 6 685,34000 Kč |
|---|---|
| Unit Price with VAT: | 8 089,26140 Kč |





