



B22-254-M-36 | |
|---|---|
DigiKey Part Number | 2024-1052-ND |
Manufacturer | |
Manufacturer Product Number | B22-254-M-36 |
Description | OPEN FRAME SOLENOID B22 - 12 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B22-254-M-36 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Size / Dimension 1.610" L x 1.310" W x 1.470" H (40.89mm x 33.27mm x 37.34mm) |
Part Status Active | Diameter - Shaft 0.500" (12.70mm) |
Technology Electromechanical | Shaft Detail Clevis |
Type Open Frame (Pull) | Base Product Number |
DC Resistance (DCR) 14.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,41000 Kč | 572,41 Kč |
| 10 | 509,91500 Kč | 5 099,15 Kč |
| 25 | 486,91000 Kč | 12 172,75 Kč |
| 50 | 470,18720 Kč | 23 509,36 Kč |
| Unit Price without VAT: | 572,41000 Kč |
|---|---|
| Unit Price with VAT: | 692,61610 Kč |






