MINT1110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINT1110A
MINT1110A SERIES

MINT1110A2408K01

DigiKey Part Number
271-2637-ND
Manufacturer
Manufacturer Product Number
MINT1110A2408K01
Description
AC/DC CONVERTER 24V 110W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.6 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)
Approval Agency
CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 346,86000 Kč2 346,86 Kč
52 235,21600 Kč11 176,08 Kč
102 188,75800 Kč21 887,58 Kč
252 128,84560 Kč53 221,14 Kč
802 055,15100 Kč164 412,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 346,86000 Kč
Unit Price with VAT:2 839,70060 Kč