ME240A1251N01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 3 570,11500 Kč
12V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME240A1251N01

DigiKey Part Number
271-3075-ND
Manufacturer
Manufacturer Product Number
ME240A1251N01
Description
AC/DC DESKTOP ADAPTER 12V 199W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
16.6A
Power (Watts)
199 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 50°C
Output Connector
Rectangular, 6 Position
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C8
Size / Dimension
8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm)
Approval Agency
CE
Weight
1.543 lb (700.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 578,61000 Kč4 578,61 Kč
54 210,26600 Kč21 051,33 Kč
243 879,86167 Kč93 116,68 Kč
483 742,25917 Kč179 628,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 578,61000 Kč
Unit Price with VAT:5 540,11810 Kč