
ME240A1251Q01 | |
|---|---|
DigiKey Part Number | 271-ME240A1251Q01-ND |
Manufacturer | |
Manufacturer Product Number | ME240A1251Q01 |
Description | AC/DC DESKTOP ADAPTER 12V 199W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16.6A | |
Power (Watts) | 199 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 8.40" L x 4.25" W x 1.85" H (213.4mm x 108.0mm x 47.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 3 570,11500 Kč | 85 682,76 Kč |
| Unit Price without VAT: | 3 570,11500 Kč |
|---|---|
| Unit Price with VAT: | 4 319,83915 Kč |

