MB120S24K01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 1 350,06640 Kč
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 52
Unit Price: 1 075,52000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 801
Unit Price: 466,16000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
MB120 Series 120 W AC/DC Power Supply

MB120S24K01

DigiKey Part Number
271-2986-ND
Manufacturer
Manufacturer Product Number
MB120S24K01
Description
AC/DC CONVERTER 24V 98W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.1 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4000 V
Efficiency
94%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

89In Stock
Ships from WEC