Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-120-24

DigiKey Part Number
1866-4019-ND
Manufacturer
Manufacturer Product Number
RPS-120-24
Description
AC/DC CONVERTER 24V 84W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1466,16000 Kč466,16 Kč
5445,15800 Kč2 225,79 Kč
10424,16000 Kč4 241,60 Kč
25413,66080 Kč10 341,52 Kč
Unit Price without VAT:466,16000 Kč
Unit Price with VAT:564,05360 Kč