INTERNATIONAL-LINEAR101 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB28-1-A+G

DigiKey Part Number
271-2251-ND
Manufacturer
Manufacturer Product Number
HB28-1-A+G
Description
AC/DC CONVERTER 28V 28W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 1 Output 28V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 951,35000 Kč1 951,35 Kč
Unit Price without VAT:1 951,35000 Kč
Unit Price with VAT:2 361,13350 Kč