Linear AC DC Converters 2 Output 24V -24V 100, 120, 220, 230, 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBB24-1.2-AG

DigiKey Part Number
179-2319-ND
Manufacturer
Manufacturer Product Number
HBB24-1.2-AG
Description
AC/DC CONVERTER 24V -24V 58W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear AC DC Converters 2 Output 24V -24V 100, 120, 220, 230, 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Number of Outputs
2
Voltage - Input
100, 120, 220, 230, 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.2 A
Current - Output 2
1.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
60%
Operating Temperature
0°C ~ 50°C
Features
Adjustable Output, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.87" W x 2.95" H (177.8mm x 123.7mm x 74.9mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 340,99000 Kč3 340,99 Kč
53 207,52800 Kč16 037,64 Kč
213 092,95524 Kč64 952,06 Kč
423 039,11548 Kč127 642,85 Kč
633 008,05016 Kč189 507,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 340,99000 Kč
Unit Price with VAT:4 042,59790 Kč