MFR Recommended
Similar
Similar



GLM75-24G | |
|---|---|
DigiKey Part Number | 271-2537-ND |
Manufacturer | |
Manufacturer Product Number | GLM75-24G |
Description | AC/DC CONVERTER 24V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Efficiency 78% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.25" W x 1.30" H (177.8mm x 108.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 3.1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGB150S24K | SL POWER / Advanced Energy | 0 | 271-NGB150S24K-ND | 1 552,81890 Kč | MFR Recommended |
| MINT1150A2406K01 | SL POWER / Advanced Energy | 27 | 271-2837-ND | 2 567,43000 Kč | Similar |
| SLB125S24K | SL POWER / Advanced Energy | 0 | 271-SLB125S24K-ND | 1 232,79000 Kč | Similar |






