


MINT1150A2406K01 | |
|---|---|
DigiKey Part Number | 271-2837-ND |
Manufacturer | |
Manufacturer Product Number | MINT1150A2406K01 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MINT1150A2406K01 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 4.17 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGB250S24K | SL POWER / Advanced Energy | 8 | 271-NGB250S24K-ND | 3 314,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 550,00000 Kč | 2 550,00 Kč |
| 5 | 2 428,62200 Kč | 12 143,11 Kč |
| 10 | 2 378,15300 Kč | 23 781,53 Kč |
| 25 | 2 313,05840 Kč | 57 826,46 Kč |
| 90 | 2 225,04089 Kč | 200 253,68 Kč |
| Unit Price without VAT: | 2 550,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 085,50000 Kč |





