
SMV1702-011LF | |
|---|---|
DigiKey Part Number | 863-1788-2-ND - Tape & Reel (TR) 863-1788-1-ND - Cut Tape (CT) 863-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1702-011LF |
Description | DIODE VARACTOR 10V SNGL SOD-323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 29pF @ 4V, 1MHz | |
Capacitance Ratio | 4.0 | |
Capacitance Ratio Condition | C0.1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 128,76000 Kč | 1 287,60 Kč |
| 25 | 119,36120 Kč | 2 984,03 Kč |
| 100 | 110,26890 Kč | 11 026,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 110,26890 Kč | 330 806,70 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


