
SMV1413-079LF | |
|---|---|
DigiKey Part Number | 863-1143-2-ND - Tape & Reel (TR) 863-1143-1-ND - Cut Tape (CT) 863-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1413-079LF |
Description | DIODE VARACTOR 30V SINGLE SC-79 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 4.42pF @ 4V, 50MHz | |
Capacitance Ratio | 4.2 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 2400 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,64534 Kč | 238 936,02 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |



