SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1405-079LF

DigiKey Part Number
863-1142-2-ND - Tape & Reel (TR)
863-1142-1-ND - Cut Tape (CT)
863-1142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1405-079LF
Description
DIODE VARACTOR 30V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
1.45pF @ 4V, 50MHz
Capacitance Ratio
4.1
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
3200 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 250
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,13000 Kč199,13 Kč
10136,67800 Kč1 366,78 Kč
100101,34520 Kč10 134,52 Kč
50090,08348 Kč45 041,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00090,08348 Kč270 250,44 Kč
Manufacturers Standard Package
Unit Price without VAT:199,13000 Kč
Unit Price with VAT:240,94730 Kč