
SMS3924-079LF | |
|---|---|
DigiKey Part Number | 863-1113-2-ND - Tape & Reel (TR) 863-1113-1-ND - Cut Tape (CT) 863-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3924-079LF |
Description | RF DIODE SCHOTTKY 70V 75MW SC-79 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 50 mA 75 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 8,70700 Kč | 87,07 Kč |
| 25 | 7,80720 Kč | 195,18 Kč |
| 100 | 6,80520 Kč | 680,52 Kč |
| 250 | 6,32816 Kč | 1 582,04 Kč |
| 500 | 6,04070 Kč | 3 020,35 Kč |
| 1 000 | 5,80407 Kč | 5 804,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51176 Kč | 16 535,28 Kč |
| 6 000 | 5,36869 Kč | 32 212,14 Kč |
| 9 000 | 5,29707 Kč | 47 673,63 Kč |
| 15 000 | 5,21768 Kč | 78 265,20 Kč |
| 21 000 | 5,17130 Kč | 108 597,30 Kč |
| 30 000 | 5,12668 Kč | 153 800,40 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |



