
APXG250ARA680MH70G | |
|---|---|
DigiKey Part Number | 565-4305-2-ND - Tape & Reel (TR) 565-4305-1-ND - Cut Tape (CT) 565-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA680MH70G |
Description | CAP ALUM POLY 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG250ARA680MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 28mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 50 | 14,48860 Kč | 724,43 Kč |
| 100 | 13,10490 Kč | 1 310,49 Kč |
| 500 | 10,72074 Kč | 5 360,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,96985 Kč | 9 969,85 Kč |
| 2 000 | 9,34590 Kč | 18 691,80 Kč |
| 3 000 | 9,03110 Kč | 27 093,30 Kč |
| 5 000 | 8,68032 Kč | 43 401,60 Kč |
| 7 000 | 8,47416 Kč | 59 319,12 Kč |
| 10 000 | 8,27502 Kč | 82 750,20 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




