
SMPA1345-040LF | |
|---|---|
DigiKey Part Number | 863-SMPA1345-040LFTR-ND - Tape & Reel (TR) 863-SMPA1345-040LFCT-ND - Cut Tape (CT) 863-SMPA1345-040LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPA1345-040LF |
Description | RF DIODE PIN 50V 250MW SOD-882 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.2pF @ 5V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 25 | 71,50240 Kč | 1 787,56 Kč |
| 100 | 64,78930 Kč | 6 478,93 Kč |
| 250 | 62,32628 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,10953 Kč | 168 328,59 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |




